1623170-1

Heilind Number:AMP1623170-1
Manufacturer:TE Connectivity
Manufacturer Number:1623170-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 27K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623170-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:27 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623170-1

Detailed Description

Enhance your circuitry with the CRG0805 1% 27K resistor, a reliable component that ensures precise performance. With a resistance of 27 KΩ and a tolerance of 1%, this surface mount resistor is perfect for general purpose applications. Its compact 0805 size and solder termination make it easy to install, while its .125 W power rating and 150 V rated voltage guarantee robust operation. Crafted with thick film technology, it offers efficient and consistent conductivity. RoHS compliant and measuring 2 x 1.25 x .55 mm, this resistor is an essential choice for your electronic projects.