1623171-1

Heilind Number:AMP1623171-1
Manufacturer:TE Connectivity
Manufacturer Number:1623171-1
ECAD Model:
3D Model

Description:

CRG0805 1% 27R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623171-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623171-1

Detailed Description

Enhance circuit efficiency with our CRG0805 1% 27R Surface Mount Resistor. This compact yet powerful component boasts a resistance of 27 Ω and a rated voltage of 150 V, making it ideal for a wide range of applications. With a tolerance of 1% and a power rating of .125 W, it delivers reliable performance in demanding environments. The thick film element ensures durability, while the solder termination type allows for easy installation. RoHS compliant and measuring just 2 x 1.25 x .55 mm, this General Purpose Resistor is a must-have for any electronic project. Upgrade your design with the precision and quality of our Surface Mount Resistors.