1623173-1

Heilind Number:AMP1623173-1
Manufacturer:TE Connectivity
Manufacturer Number:1623173-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 2K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623173-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623173-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 2K0 resistor, a reliable component designed for precision performance. This surface mount resistor, measuring 0805 in size and boasting a power rating of .125 W, ensures efficient power distribution in your circuits. With a resistance of 2 KΩ and a tolerance of 1%, it guarantees accurate signal control. Operating at a rated voltage of 150 V, it offers robust protection against power surges. Its solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to install on your PCB. RoHS compliant and crafted with thick film technology, this resistor is not only high-quality but also environmentally friendly. Trust in its performance as a general-purpose component, essential for various applications in the electronics industry.