1623202-1

Heilind Number:AMP1623202-1
Manufacturer:TE Connectivity
Manufacturer Number:1623202-1
ECAD Model:
3D Model

Description:

CRG0805 1% 360R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623202-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:360 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623202-1

Detailed Description

Enhance your electronic circuitry with the CRG0805 1% 360R Surface Mount Resistor. This compact and reliable component boasts a power rating of .125W, making it suitable for various applications. With a resistance of 360Ω and a rated voltage of 150V, it ensures stable performance in demanding environments. The solder termination type and surface mount design facilitate easy installation, while its 0805 size and dimensions of 2 x 1.25 x .55mm offer versatility in placement. Manufactured with thick film technology, it guarantees precision and durability. With a tolerance of 1% and RoHS compliance, this general-purpose resistor is a sustainable choice for your projects. Trust in its quality and efficiency for seamless integration into your designs.