1623209-1

Heilind Number:AMP1623209-1
Manufacturer:TE Connectivity
Manufacturer Number:1623209-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 39K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623209-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623209-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 39K resistor, a reliable component that ensures precise performance. With a resistance of 39 KΩ and a power rating of .125 W, this surface mount resistor is ideal for a variety of applications. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. The thick film construction guarantees durability, while the 1% tolerance ensures accurate resistance values. Operating at a rated voltage of 150 V, it meets high-performance standards. RoHS compliant and designed for general purpose use, it's a versatile choice for your electronics projects.