1623212-1

Heilind Number:AMP1623212-1
Manufacturer:TE Connectivity
Manufacturer Number:1623212-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 3K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623212-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623212-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 3K0 resistor. This compact 0805 size chip resistor offers a power rating of .125 W and a resistance of 3 KΩ, making it ideal for various applications. With a rated voltage of 150 V and solder termination, it ensures reliable performance in surface mount installations. The thick film element type, coupled with a 1% tolerance, guarantees precision and accuracy in your circuit design. Measuring 2 x 1.25 x .55 mm, this general purpose resistor is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your components with this essential part from our Surface Mount Resistors collection.