1623214-1

Heilind Number:AMP1623214-1
Manufacturer:TE Connectivity
Manufacturer Number:1623214-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 3K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623214-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Part Aliases:CRG0805F3K3
SKU:AMP1623214-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 3K3 resistor, a reliable component designed for precision performance. This surface mount resistor features a resistance of 3.3 KΩ with a tolerance of 1%, making it ideal for a wide range of applications. With a power rating of .125 W and a rated voltage of 150 V, it ensures efficient and safe operation. The thick film element type guarantees durability and stability, while the solder termination type simplifies assembly. Measuring just 2 x 1.25 x .55 mm, it is compact yet powerful, fitting seamlessly into your circuit design. RoHS compliant and part of our Surface Mount Resistors collection, this component is a must-have for any electronic enthusiast or professional. Upgrade your projects with the CRG0805 1% 3K3 resistor and experience reliable performance like never before.