1623218-1

Heilind Number:AMP1623218-1
Manufacturer:TE Connectivity
Manufacturer Number:1623218-1
ECAD Model:
3D Model

Description:

CRG0805 1% 3K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623218-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:3.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623218-1

Detailed Description

Easily integrate the CRG0805 1% 3.9KΩ resistor into your circuit design for reliable performance. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is ideal for a range of applications. The compact 0805 size and solder termination make installation simple, while the thick film element ensures durability. With a tolerance of 1%, you can trust in the accuracy of this general-purpose resistor. RoHS compliance further enhances its appeal, meeting environmental standards without sacrificing functionality. Upgrade your electronic projects with this high-quality component.