1623235-1

Heilind Number:AMP1623235-1
Manufacturer:TE Connectivity
Manufacturer Number:1623235-1
ECAD Model:
3D Model

Description:

CRG0805 1% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623235-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623235-1

Detailed Description

Enhance circuit efficiency with our CRG0805 1% 47R Surface Mount Resistor. Featuring a power rating of .125 W and a resistance of 47 Ω, this compact component is designed for high-performance applications. With a rated voltage of 150 V and RoHS compliance, it meets stringent industry standards for environmental sustainability. The thick film element and solder termination ensure reliable operation, while the 1% tolerance guarantees precision in circuit design. Suitable for a wide range of general purpose electronic devices, this resistor is a essential component for any project.