| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623267-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623267-1 |
1623267-1
| Heilind Number: | AMP1623267-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623267-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0805 1% 62K Surface Mount Resistor. This compact component, with a power rating of .125 W, offers reliable performance with a resistance of 62 KΩ and a rated voltage of 150 V. Designed for precision, it features a tolerance of 1% and a thick film element type. With surface mount installation, it seamlessly integrates into your circuit board, measuring just 2 x 1.25 x .55 mm. Trust in this General Purpose Resistor for consistent and efficient operation in a variety of applications. Please note, this product is not RoHS compliant.

