| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623267-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 63.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623267-2 |
1623267-2
| Heilind Number: | AMP1623267-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623267-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 63.4KΩ surface mount resistor. Designed for precision and reliability, this general purpose resistor boasts a power rating of .125W and a rated voltage of 150V, making it suitable for a wide range of applications. Its compact 0805 size and solder termination ensure easy installation, while the thick film element construction guarantees high-quality performance. With a tight tolerance of 1%, this resistor delivers consistent and accurate results. Trust in its durability and efficiency for your electronic projects.

