1623270-1

Heilind Number:AMP1623270-1
Manufacturer:TE Connectivity
Manufacturer Number:1623270-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 680K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623270-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623270-1

Detailed Description

Improve the performance of your electronic components with our CRG0805 1% 680K resistor. This compact 0805-sized resistor, with a power rating of .125 W, offers reliable performance in a surface mount configuration. Featuring a resistance of 680 KΩ and a rated voltage of 150 V, it is ideal for general purpose applications. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Upgrade your designs with this high-quality thick film resistor, guaranteed to meet your needs.