1623274-1

Heilind Number:AMP1623274-1
Manufacturer:TE Connectivity
Manufacturer Number:1623274-1
ECAD Model:
3D Model

Description:

CRG0805 1% 68R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623274-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623274-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 68R resistor, a reliable component designed for precision performance. With a power rating of .125 W and a tolerance of 1%, this surface mount resistor guarantees accurate and efficient operation. Boasting a resistance of 68 Ω and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your circuit designs. With RoHS compliance and a termination type of solder, it meets industry standards for environmental friendliness and ease of installation. Trust in the quality of this general-purpose resistor for consistent and dependable results in your projects.