1623282-1

Heilind Number:AMP1623282-1
Manufacturer:TE Connectivity
Manufacturer Number:1623282-1
ECAD Model:
3D Model

Description:

CRG0805 1% 75K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623282-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623282-1

Detailed Description

Enhance your electronic circuitry with the CRG0805 1% 75K Surface Mount Resistor. This high-quality component boasts a power rating of 0.125W and a resistance value of 75 KΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 150V and thick film element type, it offers excellent durability and precision. The compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and featuring a 1% tolerance, this resistor is a dependable choice for general purpose use. Elevate your projects with the superior quality of this essential electronic component.