CRG0805F910R

Heilind Number:AMP1623297-1
Manufacturer:TE Connectivity
Manufacturer Number:CRG0805F910R
ECAD Model:
3D Model

Description:

CRG0805 1% 910R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRG0805F910R
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:910 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623297-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 910R resistor. This compact 0805-sized component, with a power rating of .125 W, is designed for surface mount applications, ensuring easy integration into your electronic systems. With a resistance of 910 Ω and a rated voltage of 150 V, it's reliable for a wide range of projects. The thick film element construction, coupled with 1% tolerance, guarantees precision and stability in signal processing. RoHS compliant and measuring 2 x 1.25 x .55 mm, this general-purpose resistor is a vital component for any electronics enthusiast or professional.