1623308-1

Heilind Number:AMP1623308-1
Manufacturer:TE Connectivity
Manufacturer Number:1623308-1
ECAD Model:
3D Model

Description:

CRG0805 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623308-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623308-1

Detailed Description

Enhance circuit performance with the CRG0805 5% 10K Surface Mount Resistor, a reliable and versatile component for various electronic applications. This general purpose resistor, with a power rating of .125 W and a resistance of 10 KΩ, ensures stable operation even under high voltages up to 150 V. Featuring a compact 0805 size and solder termination, it is easy to mount on PCBs for efficient space utilization. Crafted with thick film technology and boasting a tolerance of 5%, this resistor guarantees precise and consistent performance. Non-RoHS compliant. Upgrade your designs with this essential component for optimal functionality.