1623331-1

Heilind Number:AMP1623331-1
Manufacturer:TE Connectivity
Manufacturer Number:1623331-1
ECAD Model:
3D Model

Description:

CRG0805 5% 1M0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623331-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623331-1

Detailed Description

Enhance circuit performance with our CRG0805 5% 1M0 resistor, a compact 0805-sized component designed for surface mount applications. With a power rating of .125 W and a resistance of 1 MΩ, it offers reliable operation in a variety of electronic systems. The thick film element ensures durability and stability, while the solder termination type facilitates easy installation. Rated for a maximum voltage of 150 V, this general purpose resistor is suitable for a wide range of projects. Meeting industry standards for quality and performance, it is an essential component for any electronics toolkit.