1623346-1

Heilind Number:AMP1623346-1
Manufacturer:TE Connectivity
Manufacturer Number:1623346-1
ECAD Model:
3D Model

Description:

CRG0805 5% 24R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623346-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623346-1

Detailed Description

Enhance circuit performance with our CRG0805 5% 24R resistor, a reliable component for various electronic applications. Designed for surface mount installation, this resistor boasts a power rating of .125 W and a resistance of 24 Ω, ensuring efficient operation at a rated voltage of 150 V. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained environments. With a thick film element and solder termination, this general-purpose resistor guarantees stability and durability in diverse operating conditions. Trust in its quality for seamless integration into your electronic designs.