1623378-1

Heilind Number:AMP1623378-1
Manufacturer:TE Connectivity
Manufacturer Number:1623378-1
ECAD Model:
3D Model

Description:

CRG0805 5% 4K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623378-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623378-1

Detailed Description

Enhance your electronic circuitry with the CRG0805 5% 4K7, a high-quality surface mount resistor designed for precision performance. With a power rating of .125 W and a resistance of 4.7 KΩ, it can handle up to 150 V, making it suitable for a wide range of applications. This general-purpose resistor, featuring a thick film element, ensures reliable operation. Its compact 0805 size and solder termination make it easy to install, while its 5% tolerance guarantees accuracy. Trust in its durability and performance in your next project.