1623420-1

Heilind Number:AMP1623420-1
Manufacturer:TE Connectivity
Manufacturer Number:1623420-1
ECAD Model:
3D Model

Description:

CRG1206 1% 130K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623420-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623420-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 130K surface mount resistor. With a power rating of .25 W and a resistance of 130 KΩ, this general purpose component is perfect for a wide range of applications. Its compact 1206 size and solder termination make for easy installation, while its thick film element ensures reliability. Operating at a rated voltage of 200 V, it offers robust performance. RoHS compliant and suitable for lead-free soldering, this resistor is a responsible choice for environmentally conscious projects. Elevate your circuit design with the CRG1206 and experience quality and precision in every application.