1623444-1

Heilind Number:AMP1623444-1
Manufacturer:TE Connectivity
Manufacturer Number:1623444-1
ECAD Model:
3D Model

Description:

CRG1206 1% 1K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623444-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623444-1

Detailed Description

Enhance your circuitry with the CRG1206 1% 1K3 Surface Mount Resistor. This general-purpose component, with a power rating of .25 W and a resistance of 1.3 KΩ, delivers reliable performance in a compact 1206 package. Featuring thick film technology and a tolerance of 1%, it ensures precision in voltage regulation. With solder termination and a rated voltage of 200 V, it is suitable for a wide range of applications. RoHS compliance further underlines its quality, making it a valuable addition to your electronics projects. Elevate your designs with this high-quality chip resistor, offering efficiency and durability in a compact form factor.