| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623446-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.58 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623446-4 |
1623446-4
| Heilind Number: | AMP1623446-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623446-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG1206 1% 1K58 resistor. This surface mount component, with a power rating of 0.25W, offers reliable performance in a compact 1206 package. Featuring a resistance of 1.58 KΩ and a tolerance of 1%, it ensures accuracy in circuit design. With a rated voltage of 200V, it is suitable for a wide range of applications. The solder termination type makes it easy to install, while its RoHS compliance aligns with environmental standards. Trust in the quality of this thick film general purpose resistor for your next project.

