1623447-1

Heilind Number:AMP1623447-1
Manufacturer:TE Connectivity
Manufacturer Number:1623447-1
ECAD Model:
3D Model

Description:

CRG1206 1% 1K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623447-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623447-1

Detailed Description

Enhance the efficiency of your circuit with our CRG1206 1% 1K6 surface mount resistor. This compact yet powerful component boasts a 0.25 W power rating and a resistance of 1.6 KΩ, making it ideal for a wide range of applications. With a rated voltage of 200 V and thick film element type, it ensures reliable performance. The solder termination type and surface mount mounting style facilitate easy installation. RoHS compliant and offering a tolerance of 1%, this general-purpose resistor guarantees precision and compliance with environmental standards. Elevate your electronic projects with this high-quality component.