1623448-1

Heilind Number:AMP1623448-1
Manufacturer:TE Connectivity
Manufacturer Number:1623448-1
ECAD Model:
3D Model

Description:

CRG1206 1% 1K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623448-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623448-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 1K8 resistor, a reliable component designed for precision performance. With a power rating of .25 W and a resistance of 1.8 KΩ, this surface mount resistor is suitable for a variety of applications. Its compact 1206 size and solder termination make it easy to integrate onto PCBs, while its thick film element ensures durability and stability. Operating at a rated voltage of 200 V, it offers consistent and efficient performance. With a tolerance of 1%, you can trust in its accuracy. Perfect for general purpose use, this resistor is a valuable addition to any electronics toolkit.