| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623450-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623450-1 |
1623450-1
| Heilind Number: | AMP1623450-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623450-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG1206 1% 1M0 Surface Mount Resistor. This compact component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W and a resistance of 1 MΩ. Ideal for general purpose applications, it ensures reliable operation with a tolerance of 1% and a rated voltage of 200 V. With a thick film element and solder termination, it guarantees durability and secure connectivity. RoHS compliant and designed for easy mounting, this resistor is a valuable asset for electronic projects requiring precision and stability.

