1623459-1

Heilind Number:AMP1623459-1
Manufacturer:TE Connectivity
Manufacturer Number:1623459-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 220K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623459-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623459-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 220K resistor. This surface mount component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W, making it ideal for various applications. With a tolerance of 1% and a resistance value of 220 KΩ, it ensures precise and reliable performance. The thick film technology and two solder terminations guarantee durability and easy installation. Rated for 200 V, this general-purpose resistor is RoHS compliant, underscoring its environmental responsibility. Upgrade your circuit designs with this high-quality component.