1623461-1

Heilind Number:AMP1623461-1
Manufacturer:TE Connectivity
Manufacturer Number:1623461-1
ECAD Model:
3D Model

Description:

CRG1206 1% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623461-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623461-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 22K Surface Mount Resistor. This general-purpose component, featuring a thick film element, offers a resistance of 22 KΩ with a tolerance of 1%. Designed for reliable performance, it has a power rating of .25 W and can handle a rated voltage of 200 V. With solder termination and a compact 1206 size code, it's easy to integrate into your circuit board. RoHS compliant and suitable for a wide range of applications, this resistor is a valuable addition to any electronics toolkit. Elevate your creations with precision and efficiency using this high-quality component.