1623463-1

Heilind Number:AMP1623463-1
Manufacturer:TE Connectivity
Manufacturer Number:1623463-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 22R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623463-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623463-1

Detailed Description

Enhance circuit performance with the CRG1206 1% 22R resistor, a compact and reliable solution for precision applications. With a power rating of 0.25 W and a resistance value of 22 Ω, this surface mount resistor is designed for optimal performance in a variety of electronic systems. Featuring thick film technology and a tolerance of 1%, it ensures accurate and consistent operation. The RoHS-compliant component is environmentally friendly, making it a sustainable choice for your projects. Trust in its high-quality construction, rated for a maximum voltage of 200 V, and benefit from its easy solder termination and space-saving 1206 package. Whether for general purpose use or specific circuit requirements, this resistor from our Surface Mount Resistors range guarantees reliable performance in a compact form factor. Elevate your design with this essential passive component.