| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623477-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623477-1 |
1623477-1
| Heilind Number: | AMP1623477-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623477-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG1206 1% 2K4 surface mount resistor. Designed for precision, this general-purpose resistor offers a resistance of 2.4 KΩ with a tolerance of 1%. Its compact 1206 size and solder termination make it easy to install, while its .25 W power rating and 200 V rated voltage ensure reliable operation. Crafted with thick film technology, it guarantees high-quality performance in various electronic applications. Upgrade your design with this essential component, ideal for surface mount assemblies.

