1623478-1

Heilind Number:AMP1623478-1
Manufacturer:TE Connectivity
Manufacturer Number:1623478-1
ECAD Model:
3D Model

Description:

CRG1206 1% 2K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623478-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623478-1

Detailed Description

Enhance your electronic circuitry with our CRG1206 1% 2K7 resistor, designed for precision performance. This surface mount component boasts a power rating of .25 W and a resistance of 2.7 KΩ, making it ideal for a wide range of applications. With a rated voltage of 200 V and solder termination type, it ensures secure and reliable connectivity. Measuring 3.1 x 1.55 x .55 mm, this compact resistor is easy to integrate into your designs. Its thick film element and 1% tolerance guarantee accurate and consistent operation. Trust in our high-quality Surface Mount Resistor for your general purpose electronic projects.