1623481-1

Heilind Number:AMP1623481-1
Manufacturer:TE Connectivity
Manufacturer Number:1623481-1
ECAD Model:
3D Model

Description:

CRG1206 1% 2R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623481-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623481-1

Detailed Description

Enhance your circuitry with the CRG1206 1% 2R2, a high-quality surface mount resistor designed for general purpose applications. With a power rating of .25 W and a resistance of 2.2 Ω, this component ensures reliable performance in various electronic systems. Featuring a compact 1206 size code and solder termination, it is easy to install on PCBs. Operating at a rated voltage of 200 V, it offers robust protection for your devices. Made with thick film technology and boasting a 1% tolerance, this resistor guarantees precise and stable resistance values. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, it meets environmental standards while providing efficient functionality. Trust in the Surface Mount Resistors series to deliver consistent and durable solutions for your projects.