1623484-1

Heilind Number:AMP1623484-1
Manufacturer:TE Connectivity
Manufacturer Number:1623484-1
ECAD Model:
3D Model

Description:

CRG1206 1% 300R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623484-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:300 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623484-1

Detailed Description

Enhance your circuitry with our CRG1206 1% 300R Surface Mount Resistor. Featuring a power rating of .25 W and a resistance of 300 Ω, this reliable component is designed for high performance in a compact 1206 package. With a rated voltage of 200 V and thick film element type, it ensures durability and stability in diverse electronic applications. Solder termination and surface mount mounting style make installation a breeze, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of our General Purpose Resistor for your engineering needs.