CRG1206F33K

Heilind Number:AMP1623489-1
Manufacturer:TE Connectivity
Manufacturer Number:CRG1206F33K
ECAD Model:
3D Model

Description:

CRG1206 1% 33K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRG1206F33K
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623489-1

Detailed Description

Enhance circuit performance with our CRG1206 1% 33K surface mount resistor. Designed for general purpose use, this thin film component offers a power rating of .25 W and can withstand voltages up to 200 V. With precise solder termination, it ensures reliable connectivity in compact electronic assemblies. Measuring 3.1 x 1.55 x .55 mm, it fits seamlessly into your design. The 1% tolerance guarantees accurate resistance values, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our surface mount resistors for optimal functionality in your applications.