| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623490-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623490-1 |
1623490-1
| Heilind Number: | AMP1623490-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623490-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRG1206 1% 33R Surface Mount Resistor. This compact component, measuring 3.1 x 1.55 x .55 mm, offers reliable performance with a power rating of .25 W and a resistance value of 33 Ω. Ideal for general purpose applications, it boasts a thick film element and solder termination for easy installation. With a tolerance of 1% and a rated voltage of 200 V, it ensures precise and stable operation in diverse electronic setups. Upgrade your design with this high-quality chip resistor, perfect for a wide range of projects.

