| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623502-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623502-1 |
1623502-1
| Heilind Number: | AMP1623502-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623502-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRG1206 1% 3.3K surface mount resistor. This general-purpose component boasts a power rating of 0.25W, making it ideal for a wide range of applications. With a resistance of 3.3 KΩ and a rated voltage of 200V, it ensures reliable performance in demanding environments. The compact 1206 size and solder termination type facilitate easy installation on PCBs. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. Trust in its quality for your electronic projects.

