1623506-3

Heilind Number:AMP1623506-3
Manufacturer:TE Connectivity
Manufacturer Number:1623506-3
ECAD Model:
3D Model

Description:

CRG1206 1% 3R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623506-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623506-3

Detailed Description

Enhance your electronic projects with the CRG1206 1% 3R3 Surface Mount Resistor. This compact yet powerful component boasts a resistance of 3.3 Ω and a rated voltage of 200 V, making it ideal for a range of applications. With a tolerance of 1% and a power rating of .25 W, you can rely on its precise and efficient performance. The solder termination ensures easy installation, while the compact dimensions of 3.1 x 1.55 x .55 mm make it suitable for space-constrained designs. Trust in its reliable Thick Film construction for consistent results, whether you're working on general purpose circuits or more specialized projects. Elevate your circuitry with this high-quality chip resistor, a must-have for any electronics enthusiast or professional.