| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRG1206F499R |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623520-1 |
CRG1206F499R
| Heilind Number: | AMP1623520-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRG1206F499R |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the CRG1206 1% resistor, boasting a power rating of .25 W and a resistance of 499 ohms. Designed for precision performance, this surface mount component is compact at 3.1 x 1.55 x .55 mm, making it ideal for space-constrained applications. With a rated voltage of 200 V and RoHS compliance, it guarantees both reliability and environmental responsibility. The thick film element ensures durability, while the solder termination type facilitates easy installation. Trust in this general-purpose resistor for efficient and dependable electronic systems.

