1623522-1

Heilind Number:AMP1623522-1
Manufacturer:TE Connectivity
Manufacturer Number:1623522-1
ECAD Model:
3D Model

Description:

CRG1206 1% 4K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623522-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.02 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623522-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 4K02 resistor, a reliable component designed for precision performance. With a power rating of .25 W and a resistance of 4.02 KΩ, this surface mount resistor is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install on circuit boards. Operating at a rated voltage of 200 V, it ensures stable and efficient power distribution. Manufactured with thick film technology, it offers high durability and accuracy, with a 1% tolerance. RoHS compliant, it meets strict environmental standards. Indispensable for general purpose resistor needs, this component guarantees quality and consistency in your projects.