| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623530-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623530-1 |
1623530-1
| Heilind Number: | AMP1623530-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623530-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate the CRG1206 1% 510R resistor into your electronic projects. With a power rating of .25 W and a resistance of 510 Ω, this general-purpose component is designed for reliable performance. Its surface mount termination type and compact 1206 size make it ideal for space-constrained applications. Meeting RoHS compliance standards, it is environmentally friendly. Trust in this high-quality thick film resistor for precision and durability in your circuit designs.

