1623548-1

Heilind Number:AMP1623548-1
Manufacturer:TE Connectivity
Manufacturer Number:1623548-1
ECAD Model:
3D Model

Description:

CRG1206 1% 680K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623548-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623548-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 680K Surface Mount Resistor. This compact component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W and a resistance of 680 KΩ, making it ideal for various applications. With a rated voltage of 200 V and thick film element type, it ensures reliable performance. Featuring solder termination and a tolerance of 1%, it guarantees precision in circuit design. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronics enthusiast. Upgrade your projects with this high-quality component.