1623553-1

Heilind Number:AMP1623553-1
Manufacturer:TE Connectivity
Manufacturer Number:1623553-1
ECAD Model:
3D Model

Description:

CRG1206 1% 6K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623553-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:6.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623553-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 6K2 Surface Mount Resistor. This high-quality general-purpose component, featuring a thick film element, offers a resistance of 6.2 KΩ with a tolerance of 1%. Suitable for a wide range of applications, it boasts a power rating of .25 W and a maximum voltage of 200 V. Its compact 1206 size and surface mount termination make it easy to integrate into circuit designs. Trust in its reliability and performance for your next project. Please note that this product is not RoHS compliant. Elevate your circuitry with the precision and efficiency of the CRG1206.