1623562-1

Heilind Number:AMP1623562-1
Manufacturer:TE Connectivity
Manufacturer Number:1623562-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 75R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623562-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623562-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 75R surface mount resistor. This compact component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W, making it ideal for various applications. With a tolerance of 1% and a resistance of 75 Ω, it ensures precise and reliable performance. Rated for up to 200 V, it is suitable for use in a wide range of circuit designs. Featuring solder termination and RoHS compliance, it is easy to integrate into your assembly processes while meeting environmental standards. Trust in its thick film technology and two-terminal design for efficient and durable operation in your projects. Upgrade to this general-purpose resistor from our Surface Mount Resistors collection and experience quality and performance in one compact package.