1623565-1

Heilind Number:AMP1623565-1
Manufacturer:TE Connectivity
Manufacturer Number:1623565-1
ECAD Model:
3D Model

Description:

CRG1206 1% 7K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623565-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:7.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623565-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 7K5 resistor. This compact surface mount component, boasting a power rating of .25 W, offers precision performance with a resistance of 7.5 KΩ and a rated voltage of 200 V. Its solder termination type ensures easy integration, while its small 1206 size (3.1 x 1.55 x .55 mm) makes it ideal for space-constrained applications. With a thick film element and 1% tolerance, this general-purpose resistor guarantees reliable operation. Perfect for a range of circuit designs, it is a must-have for any electronics enthusiast or professional.