1623567-1

Heilind Number:AMP1623567-1
Manufacturer:TE Connectivity
Manufacturer Number:1623567-1
ECAD Model:
3D Model

Description:

CRG1206 1% 820K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623567-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:820 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623567-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 820K surface mount resistor. With a power rating of 0.25W and a resistance of 820 KΩ, this component is designed for reliable performance in a variety of applications. Its compact 1206 size, measuring 3.1 x 1.55 x 0.55 mm, makes it ideal for space-constrained designs, while its thick film element type ensures durability. Featuring solder termination and a rated voltage of 200V, this general purpose resistor is suitable for use in diverse circuitry. With a tight tolerance of 1% and RoHS compliance, it meets stringent quality standards for environmentally conscious manufacturing. Upgrade your projects with this high-quality component for precise and efficient resistor functionality.