1623573-1

Heilind Number:AMP1623573-1
Manufacturer:TE Connectivity
Manufacturer Number:1623573-1
ECAD Model:
3D Model

Description:

CRG1206 1% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623573-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:8.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623573-1

Detailed Description

Enhance circuit performance with the CRG1206 1% 8K2 Surface Mount Resistor. This compact and efficient component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W and a resistance of 8.2 KΩ, ensuring reliable operation in various applications. With a rated voltage of 200 V and tolerance of 1%, it provides precise and stable performance. The thick film element and solder termination make it suitable for surface mount installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for general purpose use, this resistor is a vital asset in electronic design and production.