1623593-1

Heilind Number:AMP1623593-1
Manufacturer:TE Connectivity
Manufacturer Number:1623593-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623593-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623593-1

Detailed Description

Enhance circuit performance with our CRG1206 5% 10K Surface Mount Resistor. This compact 1206-sized component, with a power rating of .25W, ensures reliable operation in a range of applications. Featuring a Thick Film element, it offers a precise resistance value of 10 KΩ with a tolerance of 5%. Its termination type, solder, guarantees secure attachment to PCBs, while the rated voltage of 200V provides ample protection. Perfect for general purpose use, this resistor measures 3.1 x 1.55 x .55 mm and is RoHS compliant, making it an environmentally friendly choice. Trust in its quality for your electronic projects.