1623708-6

Heilind Number:AMP1623708-6
Manufacturer:TE Connectivity
Manufacturer Number:1623708-6
ECAD Model:
3D Model

Description:

RGP0207CH 5% 33M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623708-6
Mount Type:Axial Leaded
Size Code:0207
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:33 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:6.5 x 2.5 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
SKU:AMP1623708-6

Detailed Description

Enhance circuit performance with the RGP0207CH 5% 33M Axial Leaded Resistor. This high-quality component, featuring a thick film element, offers a resistance of 33 MΩ with a tolerance of 5%. Designed for reliability, it can operate in a wide temperature range from -55 to 155 °C and is rated for a voltage of 750 V. With tinned copper leads for secure termination, this resistor is ideal for through hole applications, providing efficient power dissipation at a rating of .25 W. Meeting industry standards for quality and performance, it is a valuable component for various electronic projects.