| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623708-7 |
| Mount Type: | Axial Leaded |
| Size Code: | 0207 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 6.5 x 2.5 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| SKU: | AMP1623708-7 |
1623708-7
| Heilind Number: | AMP1623708-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623708-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the RGP0207CH 5% 470M resistor, boasting a 5K PK mount type for easy installation. This axial leaded component, measuring 6.5 x 2.5 mm, offers a power rating of .25 W and a high resistance level of 470 MΩ. With tinned copper leads for efficient connectivity, it operates seamlessly in a wide temperature range from -55 to 155 °C. Designed for reliability, this thick film resistor features a tolerance of 5% and a rated voltage of 750 V, making it ideal for various applications in the electronics industry.

