1623720-8

Heilind Number:AMP1623720-8
Manufacturer:TE Connectivity
Manufacturer Number:1623720-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CCR2 470R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623720-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-40 - 200 °C
Rated Voltage:400 V
Dimensions:19 x 7 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1623720-8

Detailed Description

Upgrade your electronic circuits with the CCR2, a high-quality 470 ohm resistor with a 10% tolerance and a power rating of 2W. Its ceramic composition and axial leaded mount type ensure durability and efficient performance, even in extreme temperatures ranging from -40 to 200°C. With a rated voltage of 400V and tinned copper leads for easy installation, this resistor is ideal for various applications in the field of electronics. RoHS compliant and measuring 19 x 7mm, it guarantees reliability and precision in your projects.