1623722-2

Heilind Number:AMP1623722-2
Manufacturer:TE Connectivity
Manufacturer Number:1623722-2
ECAD Model:
3D Model

Description:

SBCH 11 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623722-2
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1623722-2

Detailed Description

Enhance your circuitry with our SBCH 11 1R5 5% Through Hole Resistor, ideal for demanding applications. With a power rating of 11W and a low resistance of 1.5Ω, this robust component ensures reliable performance even in extreme temperature conditions ranging from -55 to 350°C. Featuring axial leads for easy mounting, and constructed with tinned copper for efficient conductivity, it guarantees seamless integration. The wirewound element and tight tolerance of 5% provide precise and stable resistance values. Whether in industrial or electronic settings, this resistor is a dependable choice for optimizing your systems.